
1404-3 | |
|---|---|
DigiKey Part Number | 36-1404-3-ND |
Manufacturer | |
Manufacturer Product Number | 1404-3 |
Description | CONN PC PIN CIRC 0.025DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.052" (1.32mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.093" (2.36mm) |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Material Brass |
Length - Above Flange 0.079" (2.01mm) | Contact Finish Gold |
Length - Below Flange 0.113" (2.87mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.213" (5.41mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.94488 | ¥7,362.20 |

