
1378-1 | |
|---|---|
DigiKey Part Number | 36-1378-1-ND |
Manufacturer | |
Manufacturer Product Number | 1378-1 |
Description | CONN PC PIN CIRC 0.017DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1378-1 Models |
Category | Length - Overall 0.234" (5.94mm) |
Manufacturer Keystone Electronics | Flange Diameter 0.039" (0.99mm) |
Packaging Bulk | Mounting Hole Diameter 0.022" (0.56mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type PC Pin | Termination Solder |
Terminal Style Single End | Insulation Non-Insulated |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Board Thickness 0.032" (0.81mm) |
Pin Size - Below Flange 0.019" (0.48mm) Dia | Contact Material Brass |
Length - Above Flange 0.157" (3.99mm) | Contact Finish Gold |
Length - Below Flange 0.061" (1.55mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.50000 | ¥3.50 |
| 10 | ¥2.65600 | ¥26.56 |
| 25 | ¥2.37200 | ¥59.30 |
| 100 | ¥2.00870 | ¥200.87 |
| 500 | ¥1.66566 | ¥832.83 |
| 1,000 | ¥1.53973 | ¥1,539.73 |
| 2,500 | ¥1.39104 | ¥3,477.60 |
| 5,000 | ¥1.29058 | ¥6,452.90 |





