Battery Holder (Open) 9V 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 9V 1 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

1291-66

DigiKey Part Number
36-1291-66-ND
Manufacturer
Manufacturer Product Number
1291-66
Description
BATTERY HOLDER 9V PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 9V 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1291-66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
9V, Holder
Height Above Board
0.857" (21.77mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.59000¥72.59
10¥66.51100¥665.11
1,000¥41.52285¥41,522.85
2,500¥39.53577¥98,839.43
Manufacturers Standard Package