


1290-79 | |
|---|---|
DigiKey Part Number | 36-1290-79-ND |
Manufacturer | |
Manufacturer Product Number | 1290-79 |
Description | BATTERY HOLDER 9V SOLDER LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 9V 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 1290-79 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.83000 | ¥49.83 |
| 10 | ¥41.36800 | ¥413.68 |
| 25 | ¥38.41160 | ¥960.29 |
| 100 | ¥34.34050 | ¥3,434.05 |
| 500 | ¥33.35830 | ¥16,679.15 |




