0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221

DigiKey Part Number
36-1221-ND
Manufacturer
Manufacturer Product Number
1221
Description
CONN QC TAB 0.187
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Width
0.187" (4.75mm)
Manufacturer
Keystone Electronics
Tab Thickness
0.020" (0.51mm)
Packaging
Bulk
Termination
Screw, Rivet, Stud
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Angled - 90°
Mounting Type
Board, Chassis
Gender
Male
Contact Material
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,126
Factory Stock: 4,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.49800¥24.98
25¥2.23840¥55.96
100¥1.89530¥189.53
500¥1.57158¥785.79
1,000¥1.45314¥1,453.14
2,500¥1.31302¥3,282.55
5,000¥1.21843¥6,092.15
Manufacturers Standard Package