0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203

DigiKey Part Number
36-1203-ND
Manufacturer
Manufacturer Product Number
1203
Description
MALE .250 QUICK FIT TERM .657"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
Keystone Electronics
Length - Overall
0.900" (22.86mm)
Packaging
Bulk
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Through Hole
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,376
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.90000¥5.90
10¥4.46400¥44.64
25¥4.00040¥100.01
100¥3.39230¥339.23
500¥2.81956¥1,409.78
1,000¥2.68376¥2,683.76
2,500¥2.36207¥5,905.18
5,000¥2.19475¥10,973.75
Manufacturers Standard Package