
11217 | |
|---|---|
DigiKey Part Number | 36-11217-ND |
Manufacturer | |
Manufacturer Product Number | 11217 |
Description | TERM TURRET PIN L=9.53MM TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.375" (9.53mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 11217 Models |
Category | Termination Press-Fit |
Manufacturer Keystone Electronics | Flange Diameter 0.172" (4.37mm) |
Packaging Bulk | Diameter - Turret Head 0.093" (2.36mm) |
Part Status Active | Mounting Hole Diameter 0.136" (3.45mm) |
Terminal Type Double End, Pin | Board Thickness 0.062" (1.57mm) |
Number of Turrets Double | Contact Material Brass |
Length - Above Board 0.375" (9.53mm) | Contact Finish Tin |
Length - Below Flange 0.230" (5.84mm) | Insulation Insulated |
Length - Overall 0.836" (21.23mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Insulation Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥13.24800 | ¥132.48 |
| 25 | ¥11.87880 | ¥296.97 |
| 100 | ¥11.32960 | ¥1,132.96 |
| 1,000 | ¥8.68323 | ¥8,683.23 |
| 2,500 | ¥7.52550 | ¥18,813.75 |


