


1117 | |
|---|---|
DigiKey Part Number | 36-1117-ND |
Manufacturer | |
Manufacturer Product Number | 1117 |
Description | BATTERY HOLDER 1/2AA SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/2AA 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| 10 | ¥21.63000 | ¥216.30 |
| 25 | ¥20.08320 | ¥502.08 |
| 100 | ¥18.35330 | ¥1,835.33 |



