
11155 | |
|---|---|
DigiKey Part Number | 36-11155-ND |
Manufacturer | |
Manufacturer Product Number | 11155 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.172" (4.37mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.136" (3.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Insulated |
Terminal Style Double End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass |
Pin Size - Below Flange 0.040" (1.02mm) Dia | Contact Finish Tin |
Length - Above Flange 0.210" (5.33mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Below Flange 0.265" (6.73mm) | Insulation Color White |
Length - Overall 0.515" (13.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.11000 | ¥22.11 |
| 10 | ¥16.68800 | ¥166.88 |
| 25 | ¥14.96560 | ¥374.14 |
| 100 | ¥12.74710 | ¥1,274.71 |
| 500 | ¥10.65478 | ¥5,327.39 |
| 1,000 | ¥10.65389 | ¥10,653.89 |


