Battery Holder (Open) AA 2 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 2 Cell Solder Lug
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

1114

DigiKey Part Number
36-1114-ND
Manufacturer
Manufacturer Product Number
1114
Description
BATT HOLDER AA 2 CELL SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.585" (14.86mm)
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.01000¥29.01
10¥24.04700¥240.47
25¥22.32840¥558.21
100¥20.50200¥2,050.20
Manufacturers Standard Package