
1076-1 | |
|---|---|
DigiKey Part Number | 36-1076-1-ND |
Manufacturer | |
Manufacturer Product Number | 1076-1 |
Description | BATT CONTACT SOLID MULTIPLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (AAA, AAAA, A23, A27, N) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1076-1 Models |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.49000 | ¥6.49 |
| 10 | ¥6.38300 | ¥63.83 |
| 1,000 | ¥3.80944 | ¥3,809.44 |
| 2,500 | ¥3.43109 | ¥8,577.73 |
| 5,000 | ¥3.24416 | ¥16,220.80 |









