Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1067

DigiKey Part Number
36-1067-ND
Manufacturer
Manufacturer Product Number
1067
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1067 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2012, 2016, 2020, 2025, 2032
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.785" (19.94mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,487
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.70000¥19.70
10¥18.17400¥181.74
1,000¥11.54926¥11,549.26
2,500¥10.65396¥26,634.90
5,000¥9.87927¥49,396.35
Manufacturers Standard Package