



100 | |
|---|---|
DigiKey Part Number | 36-100-ND |
Manufacturer | |
Manufacturer Product Number | 100 |
Description | BATT CONTACT CLIP AA SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Clip AA 1 Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Contact Clip |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Clip | Termination Style Solder Lug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 10 | ¥9.57100 | ¥95.71 |
| 25 | ¥8.88840 | ¥222.21 |
| 100 | ¥8.23660 | ¥823.66 |
| 1,000 | ¥6.59717 | ¥6,597.17 |
| 2,500 | ¥6.12625 | ¥15,315.62 |
| 5,000 | ¥5.79244 | ¥28,962.20 |




