120 V 800 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE2220K801R075

DigiKey Part Number
VE2220K801R075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VE2220K801R075
Description
VARISTOR 120V 800A 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 V 800 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VE2220K801R075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
800 A
Manufacturer
KEMET
Energy
6.2J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
700 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Maximum AC Volts
75 V
Grade
Automotive
Maximum DC Volts
100 V
Qualification
AEC-Q200
Varistor Voltage (Min)
108 V
Mounting Type
Surface Mount
Varistor Voltage (Typ)
120 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Max)
132 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥5.99498¥35,969.88