
TRS3-50MLR00 | |
|---|---|
DigiKey Part Number | 399-18188-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-50MLR00 |
Description | THERMOSTAT 50DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-50MLR00 Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 122°F (50°C) | Package / Case Axial |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.96000 | ¥91.96 |
| 5 | ¥83.27800 | ¥416.39 |
| 10 | ¥80.06200 | ¥800.62 |
| 25 | ¥76.22280 | ¥1,905.57 |
| 50 | ¥73.59800 | ¥3,679.90 |
| 100 | ¥71.19060 | ¥7,119.06 |
| 500 | ¥66.34026 | ¥33,170.13 |
| 1,000 | ¥64.53210 | ¥64,532.10 |



