Parametric Equivalent

T530X158M2R5ATE005 | |
|---|---|
DigiKey Part Number | 399-5274-2-ND - Tape & Reel (TR) 399-5274-1-ND - Cut Tape (CT) 399-5274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X158M2R5ATE005 |
Description | CAP TANT POLY 1500UF 2.5V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X158M2R5ATE005 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X158M2R5AHE005 | KEMET | 0 | 399-T530X158M2R5AHE005CT-ND | ¥9.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.85000 | ¥84.85 |
| 10 | ¥64.32400 | ¥643.24 |
| 50 | ¥56.14500 | ¥2,807.25 |
| 100 | ¥53.61440 | ¥5,361.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥49.32756 | ¥24,663.78 |
| 1,500 | ¥47.33360 | ¥71,000.40 |




