
T525D107M010ATE025 | |
|---|---|
DigiKey Part Number | 399-3281-2-ND - Tape & Reel (TR) 399-3281-1-ND - Cut Tape (CT) 399-3281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D107M010ATE025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D107M010ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.25000 | ¥33.25 |
| 10 | ¥23.55300 | ¥235.53 |
| 50 | ¥19.70080 | ¥985.04 |
| 100 | ¥18.51070 | ¥1,851.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.49766 | ¥8,248.83 |
| 1,500 | ¥15.56154 | ¥23,342.31 |
| 2,500 | ¥15.21530 | ¥38,038.25 |









