
T521D336M025ATE060 | |
|---|---|
DigiKey Part Number | 399-5806-2-ND - Tape & Reel (TR) 399-5806-1-ND - Cut Tape (CT) 399-5806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D336M025ATE060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D336M025ATE060 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V336M025ATE060 | KEMET | 12,871 | 399-5759-1-ND | ¥20.59000 | Direct |
| 25TQC33MYF | Panasonic Industry | 6,267 | P16226CT-ND | ¥20.18000 | Direct |
| TCJY336M025R0060 | KYOCERA AVX | 1,016 | 478-8807-1-ND | ¥13.98000 | Direct |
| TCJY336M025R0060E | KYOCERA AVX | 390 | 478-13353-1-ND | ¥16.87000 | Direct |
| T55D336M025C0060 | Vishay Sprague | 75 | 718-2178-1-ND | ¥16.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥15.28300 | ¥152.83 |
| 50 | ¥12.52740 | ¥626.37 |
| 100 | ¥11.67640 | ¥1,167.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.23660 | ¥5,118.30 |
| 1,500 | ¥9.56734 | ¥14,351.01 |
| 2,500 | ¥9.31972 | ¥23,299.30 |

