
T520V687M006ATE025 | |
|---|---|
DigiKey Part Number | 399-T520V687M006ATE025TR-ND - Tape & Reel (TR) 399-T520V687M006ATE025CT-ND - Cut Tape (CT) 399-T520V687M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V687M006ATE025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V687M006ATE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.97000 | ¥47.97 |
| 10 | ¥34.94900 | ¥349.49 |
| 50 | ¥29.75540 | ¥1,487.77 |
| 100 | ¥28.14940 | ¥2,814.94 |
| 500 | ¥25.43040 | ¥12,715.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.58794 | ¥24,587.94 |
| 3,000 | ¥23.54628 | ¥70,638.84 |



