T520T476M006ATE070 | |
---|---|
DigiKey Part Number | 399-3470-2-ND - Tape & Reel (TR) 399-3470-1-ND - Cut Tape (CT) 399-3470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T476M006ATE070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T476M006ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.65900 | ¥76.59 |
50 | ¥6.99100 | ¥349.55 |
100 | ¥5.72770 | ¥572.77 |
500 | ¥4.57112 | ¥2,285.56 |
1,000 | ¥4.03333 | ¥4,033.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.76448 | ¥11,293.44 |
6,000 | ¥3.63004 | ¥21,780.24 |
9,000 | ¥3.49559 | ¥31,460.31 |
15,000 | ¥3.42837 | ¥51,425.55 |