


T520T336M010ATE070 | |
|---|---|
DigiKey Part Number | 399-4814-2-ND - Tape & Reel (TR) 399-4814-1-ND - Cut Tape (CT) 399-4814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T336M010ATE070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T336M010ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | ¥8.10000 | Direct |
| T55T336M010C0070 | Vishay Sprague | 3,000 | 718-2077-1-ND | ¥10.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥8.81600 | ¥88.16 |
| 50 | ¥7.02940 | ¥351.47 |
| 100 | ¥6.47870 | ¥647.87 |
| 500 | ¥5.54752 | ¥2,773.76 |
| 1,000 | ¥5.25947 | ¥5,259.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.90361 | ¥14,710.83 |
| 9,000 | ¥4.64203 | ¥41,778.27 |
| 15,000 | ¥4.54523 | ¥68,178.45 |

