


T520D477M2R5ATE007 | |
|---|---|
DigiKey Part Number | 399-4654-2-ND - Tape & Reel (TR) 399-4654-1-ND - Cut Tape (CT) 399-4654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M2R5ATE007 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M2R5ATE007 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V477M2R5ATE007 | KEMET | 3,015 | 399-9783-1-ND | ¥23.98000 | Direct |
| 2R5TPE470M7 | Panasonic Industry | 17,582 | P16548CT-ND | ¥33.99000 | Direct |
| 2R5TPF470M7L | Panasonic Industry | 3,950 | P16551CT-ND | ¥28.78000 | Direct |
| 2R5TPF680M7L | Panasonic Industry | 4 | P16554CT-ND | ¥37.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥15.46500 | ¥154.65 |
| 50 | ¥12.68460 | ¥634.23 |
| 100 | ¥11.82530 | ¥1,182.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.37174 | ¥5,185.87 |
| 1,500 | ¥9.69635 | ¥14,544.53 |
| 2,500 | ¥9.44645 | ¥23,616.12 |

