


T520D477M006ATE025 | |
|---|---|
DigiKey Part Number | 399-4985-2-ND - Tape & Reel (TR) 399-4985-1-ND - Cut Tape (CT) 399-4985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M006ATE025 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D477M007C0025 | Vishay Sprague | 500 | 718-T55D477M007C0025CT-ND | ¥201.28000 | Parametric Equivalent |
| TCJD477M006R0025E | KYOCERA AVX | 452 | 478-TCJD477M006R0025ECT-ND | ¥233.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥17.92100 | ¥179.21 |
| 50 | ¥14.80500 | ¥740.25 |
| 100 | ¥13.84070 | ¥1,384.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.20982 | ¥6,104.91 |
| 1,500 | ¥11.45201 | ¥17,178.01 |
| 2,500 | ¥11.17161 | ¥27,929.02 |










