150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D157M006ATE055

DigiKey Part Number
399-4035-2-ND - Tape & Reel (TR)
399-4035-1-ND - Cut Tape (CT)
399-4035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D157M006ATE055
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D157M006ATE055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥9.01400¥90.14
50¥7.19820¥359.91
100¥6.63670¥663.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.41818¥2,709.09
1,500¥4.99894¥7,498.41
2,500¥4.84384¥12,109.60
Manufacturers Standard Package