


T520B476M008ATE070 | |
|---|---|
DigiKey Part Number | 399-4980-2-ND - Tape & Reel (TR) 399-4980-1-ND - Cut Tape (CT) 399-4980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M008ATE070 |
Description | CAP TANT POLY 47UF 8V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M008ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 8 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B476M010ATE070 | KEMET | 10,639 | 399-4982-1-ND | ¥9.51000 | Upgrade |
| T520B476M008ATE035 | KEMET | 446 | 399-4979-1-ND | ¥12.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.82000 | ¥11.82 |
| 10 | ¥7.71700 | ¥77.17 |
| 50 | ¥6.08980 | ¥304.49 |
| 100 | ¥5.58660 | ¥558.66 |
| 500 | ¥4.73784 | ¥2,368.92 |
| 1,000 | ¥4.47517 | ¥4,475.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.93408 | ¥7,868.16 |
| 6,000 | ¥3.68723 | ¥22,123.38 |
| 10,000 | ¥3.59590 | ¥35,959.00 |

