
T491C476M006AT | |
|---|---|
DigiKey Part Number | 399-10177-2-ND - Tape & Reel (TR) 399-10177-1-ND - Cut Tape (CT) 399-10177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476M006AT |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.86300 | ¥48.63 |
| 50 | ¥3.76460 | ¥188.23 |
| 100 | ¥3.42540 | ¥342.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.85248 | ¥1,426.24 |
| 1,000 | ¥2.67551 | ¥2,675.51 |
| 1,500 | ¥2.58685 | ¥3,880.28 |
| 2,500 | ¥2.48861 | ¥6,221.52 |
| 3,500 | ¥2.43119 | ¥8,509.16 |
| 5,000 | ¥2.37595 | ¥11,879.75 |

