
T491A155K020AT | |
|---|---|
DigiKey Part Number | 399-9709-2-ND - Tape & Reel (TR) 399-9709-1-ND - Cut Tape (CT) 399-9709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K020AT |
Description | CAP TANT 1.5UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6.5Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.10100 | ¥31.01 |
| 50 | ¥2.34700 | ¥117.35 |
| 100 | ¥2.11380 | ¥211.38 |
| 500 | ¥1.72000 | ¥860.00 |
| 1,000 | ¥1.59834 | ¥1,598.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.49832 | ¥2,996.64 |
| 4,000 | ¥1.41603 | ¥5,664.12 |
| 6,000 | ¥1.37481 | ¥8,248.86 |
| 10,000 | ¥1.32911 | ¥13,291.10 |
| 14,000 | ¥1.30240 | ¥18,233.60 |
| 20,000 | ¥1.27671 | ¥25,534.20 |

