
T491A155K016AT | |
|---|---|
DigiKey Part Number | 399-3689-2-ND - Tape & Reel (TR) 399-3689-1-ND - Cut Tape (CT) 399-3689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K016AT |
Description | CAP TANT 1.5UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X9016A2TE3 | Vishay Sprague | 2,613 | 718-293D155X9016A2TE3CT-ND | ¥3.14000 | Direct |
| TAJA155K016RNJ | KYOCERA AVX | 298 | 478-3860-1-ND | ¥3.06000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.22500 | ¥22.25 |
| 50 | ¥1.65060 | ¥82.53 |
| 100 | ¥1.47540 | ¥147.54 |
| 500 | ¥1.17930 | ¥589.65 |
| 1,000 | ¥1.08784 | ¥1,087.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.01270 | ¥2,025.40 |
| 4,000 | ¥0.95082 | ¥3,803.28 |
| 6,000 | ¥0.91986 | ¥5,519.16 |
| 10,000 | ¥0.88554 | ¥8,855.40 |
| 14,000 | ¥0.86547 | ¥12,116.58 |
| 20,000 | ¥0.84617 | ¥16,923.40 |

