
T491A106K016AT | |
|---|---|
DigiKey Part Number | 399-8269-2-ND - Tape & Reel (TR) 399-8269-1-ND - Cut Tape (CT) 399-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AT |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.58900 | ¥25.89 |
| 50 | ¥1.93680 | ¥96.84 |
| 100 | ¥1.73670 | ¥173.67 |
| 500 | ¥1.39978 | ¥699.89 |
| 1,000 | ¥1.29558 | ¥1,295.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.20999 | ¥2,419.98 |
| 4,000 | ¥1.13950 | ¥4,558.00 |
| 6,000 | ¥1.10422 | ¥6,625.32 |
| 10,000 | ¥1.06512 | ¥10,651.20 |
| 14,000 | ¥1.04226 | ¥14,591.64 |
| 20,000 | ¥1.02027 | ¥20,405.40 |

