
T491A105K016AT | |
|---|---|
DigiKey Part Number | 399-3678-2-ND - Tape & Reel (TR) 399-3678-1-ND - Cut Tape (CT) 399-3678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K016AT |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K016AH | KEMET | 537 | 399-8264-1-ND | ¥48.46000 | Direct |
| T494A105K016AT | KEMET | 873 | 399-8427-1-ND | ¥83.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.44800 | ¥24.48 |
| 50 | ¥1.82760 | ¥91.38 |
| 100 | ¥1.63660 | ¥163.66 |
| 500 | ¥1.31510 | ¥657.55 |
| 1,000 | ¥1.21585 | ¥1,215.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.13419 | ¥2,268.38 |
| 4,000 | ¥1.06698 | ¥4,267.92 |
| 6,000 | ¥1.03332 | ¥6,199.92 |
| 10,000 | ¥0.99602 | ¥9,960.20 |
| 14,000 | ¥0.97422 | ¥13,639.08 |
| 20,000 | ¥0.95325 | ¥19,065.00 |

