1.5 µF Conformal Coated Tantalum Capacitors 50 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356E155K050AT

DigiKey Part Number
399-3641-ND
Manufacturer
Manufacturer Product Number
T356E155K050AT
Description
CAP TANT 1.5UF 10% 50V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 50 V Radial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356E155K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.217" Dia (5.50mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.27000¥40.27
10¥28.95300¥289.53
50¥24.45940¥1,222.97
100¥23.07000¥2,307.00
500¥20.71766¥10,358.83
1,000¥19.98891¥19,988.91
3,000¥19.08792¥57,263.76
Manufacturers Standard Package