
T356B155K035AT | |
|---|---|
DigiKey Part Number | 399-T356B155K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T356B155K035AT |
Description | CAP TANT 1.5UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356B155K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥20.53400 | ¥205.34 |
| 50 | ¥17.07760 | ¥853.88 |
| 100 | ¥16.00820 | ¥1,600.82 |
| 500 | ¥14.20058 | ¥7,100.29 |
| 1,000 | ¥13.64078 | ¥13,640.78 |
| 3,000 | ¥12.94869 | ¥38,846.07 |
| 5,000 | ¥12.69253 | ¥63,462.65 |

