
SSR21NH-M30064 | |
|---|---|
DigiKey Part Number | 399-19553-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M30064 |
Description | CMC 6.4MH 3A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M30064 Models |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.571" (14.50mm) |
Inductance @ Frequency 6.4 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.54000 | ¥20.54 |
| 10 | ¥16.89200 | ¥168.92 |
| 25 | ¥15.62600 | ¥390.65 |
| 60 | ¥14.50567 | ¥870.34 |
| 120 | ¥13.67625 | ¥1,641.15 |
| 300 | ¥12.65430 | ¥3,796.29 |
| 540 | ¥12.03993 | ¥6,501.56 |
| 1,020 | ¥11.40956 | ¥11,637.75 |
| 2,520 | ¥10.57100 | ¥26,638.92 |



