Sensor PIR (Passive Infrared) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-430L-W

DigiKey Part Number
399-20622-ND
Manufacturer
Manufacturer Product Number
SS-430L-W
Description
PYRO SENSOR MODULE 37DEG(H) 28DE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) Module
Datasheet
 Datasheet
EDA/CAD Models
SS-430L-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
PIR (Passive Infrared)
Manufacturer
KEMET
Output Type
Digital
Series
Voltage - Supply
3.5V ~ 5.5V
Packaging
Bulk
Package / Case
Module
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.55000¥134.55
5¥122.41200¥612.06
10¥117.89700¥1,178.97
25¥112.50840¥2,812.71
50¥108.82320¥5,441.16
100¥105.44410¥10,544.41
500¥98.63326¥49,316.63
Manufacturers Standard Package