
SC-09-E075JH | |
|---|---|
DigiKey Part Number | 399-SC-09-E075JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-09-E075JH |
Description | CMC 750UH 9A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 9A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-09-E075JH Models |
Category | Current Rating (Max) 9A |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Height (Max) 0.591" (15.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 750 µH @ 10 kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.77000 | ¥27.77 |
| 10 | ¥22.83400 | ¥228.34 |
| 25 | ¥21.12360 | ¥528.09 |
| 50 | ¥19.91600 | ¥995.80 |
| 100 | ¥18.77780 | ¥1,877.78 |
| 250 | ¥17.37512 | ¥4,343.78 |
| 500 | ¥16.38540 | ¥8,192.70 |
| 1,000 | ¥15.45326 | ¥15,453.26 |
| 2,500 | ¥14.31545 | ¥35,788.62 |


