R60DI4470AA30J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥10.61402
Datasheet
4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DI4470AA30J

DigiKey Part Number
399-5908-ND
Manufacturer
Manufacturer Product Number
R60DI4470AA30J
Description
CAP FILM 4.7UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R60DI4470AA30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R60DI4470DQ30JKEMET0399-R60DI4470DQ30JTB-ND¥10.61402Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.82000¥22.82
10¥15.77000¥157.70
50¥12.96040¥648.02
100¥12.09120¥1,209.12
500¥10.62134¥5,310.67
1,000¥10.16625¥10,166.25
3,000¥9.60377¥28,811.31
5,000¥9.39566¥46,978.30
Manufacturers Standard Package