
R413F12200000M | |
|---|---|
DigiKey Part Number | 399-5471-ND |
Manufacturer | |
Manufacturer Product Number | R413F12200000M |
Description | CAP FILM 2200PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F12200000M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.15100 | ¥31.51 |
| 50 | ¥2.38680 | ¥119.34 |
| 100 | ¥2.15100 | ¥215.10 |
| 500 | ¥1.75258 | ¥876.29 |
| 2,000 | ¥1.52838 | ¥3,056.76 |
| 4,000 | ¥1.44512 | ¥5,780.48 |
| 6,000 | ¥1.40341 | ¥8,420.46 |

