1500 pF Film Capacitor 500V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P295BJ152M500A

DigiKey Part Number
399-14142-ND
Manufacturer
Manufacturer Product Number
P295BJ152M500A
Description
CAP FILM 1500PF 20% 500VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 500V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P295BJ152M500A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Packaging
Bulk
Height - Seated (Max)
0.492" (12.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
500V
Ratings
Y1
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥11.50400¥115.04
50¥9.30700¥465.35
400¥7.61170¥3,044.68
800¥7.23388¥5,787.10
1,200¥7.04459¥8,453.51
2,800¥6.71216¥18,794.05
5,200¥6.51461¥33,875.97
Manufacturers Standard Package