470 pF Film Capacitor 500V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P295BE471M500A

DigiKey Part Number
399-12052-ND
Manufacturer
Manufacturer Product Number
P295BE471M500A
Description
CAP FILM 470PF 20% 500VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 500V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P295BE471M500A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Packaging
Bulk
Height - Seated (Max)
0.492" (12.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
500V
Ratings
Y1
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,047
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥11.02400¥110.24
50¥8.90340¥445.17
100¥8.24770¥824.77
500¥7.13882¥3,569.41
1,000¥6.79554¥6,795.54
2,500¥6.43310¥16,082.75
5,000¥6.21447¥31,072.35
Manufacturers Standard Package