22 µH Shielded Drum Core, Wirewound Inductor 4.2 A 98.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 4.2 A 98.3mOhm Max Nonstandard
Introducing METCOM Power Inductors!
METCOM MPX Series Digital Data Sheet

MPX1D0840L220

DigiKey Part Number
399-20724-2-ND - Tape & Reel (TR)
399-20724-1-ND - Cut Tape (CT)
399-20724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D0840L220
Description
FIXED IND 22UH 4.2A 98.3 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.2 A 98.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D0840L220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
98.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,469
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥7.84800¥78.48
100¥6.45560¥645.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.31025¥5,310.25
2,000¥5.00782¥10,015.64
3,000¥4.83911¥14,517.33
5,000¥4.63485¥23,174.25
7,000¥4.50521¥31,536.47
10,000¥4.37188¥43,718.80
Manufacturers Standard Package