100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 85mOhm @ 100kHz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL107M035AE3AA

DigiKey Part Number
399-15741-ND
Manufacturer
Manufacturer Product Number
ESL107M035AE3AA
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 85mOhm @ 100kHz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL107M035AE3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
272.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
545 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
85mOhm @ 100kHz
Package / Case
Radial, Can
Lifetime @ Temp.
8000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,885
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.29800¥12.98
50¥0.93940¥46.97
100¥0.82530¥82.53
500¥0.62720¥313.60
1,000¥0.56459¥564.59
2,500¥0.49749¥1,243.72
5,000¥0.45655¥2,282.75