
ESD-R-14C-2 | |
|---|---|
DigiKey Part Number | 399-10878-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-14C-2 |
Description | FERRITE CORE SOLID 7MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.551" Dia (14.00mm) Length 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-14C-2 Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.276" Dia (7.00mm) |
Series | Outer Dimension 0.551" Dia (14.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.118" (3.00mm) |
Type Round | Base Product Number |
Design Solid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.30000 | ¥6.30 |
| 10 | ¥4.42600 | ¥44.26 |
| 25 | ¥3.81760 | ¥95.44 |
| 50 | ¥3.39600 | ¥169.80 |
| 100 | ¥3.00760 | ¥300.76 |
| 250 | ¥2.53728 | ¥634.32 |
| 500 | ¥2.21080 | ¥1,105.40 |
| 1,000 | ¥2.16775 | ¥2,167.75 |


