General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-5SNUH-L

DigiKey Part Number
399-11018-2-ND - Tape & Reel (TR)
399-11018-1-ND - Cut Tape (CT)
399-11018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE2-5SNUH-L
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-5SNUH-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operate Time
2 ms
Part Status
Active
Release Time
1 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
5VDC
Contact Material
Silver Alloy, Gold Alloy
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, TUV, UL
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
250 Ohms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.32000¥26.32
10¥23.45600¥234.56
25¥22.40000¥560.00
50¥21.63180¥1,081.59
100¥20.89150¥2,089.15
250¥19.94944¥4,987.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥19.26492¥9,632.46
1,000¥18.60330¥18,603.30
1,500¥18.22668¥27,340.02
2,500¥17.76273¥44,406.83
3,500¥17.46355¥61,122.43
5,000¥17.15177¥85,758.85
Manufacturers Standard Package