
C4AQLBW5500A3JK | |
|---|---|
DigiKey Part Number | 399-17001-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBW5500A3JK |
Description | CAP FILM 50UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBW5500A3JK Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.465" (37.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 2.8 mOhms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.75000 | ¥97.75 |
| 36 | ¥67.39583 | ¥2,426.25 |
| 72 | ¥64.30611 | ¥4,630.04 |
| 108 | ¥62.75778 | ¥6,777.84 |
| 504 | ¥58.24736 | ¥29,356.67 |
| 1,008 | ¥56.77172 | ¥57,225.89 |


