
C1210C226M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M3RACTUTR-ND - Tape & Reel (TR) 399-C1210C226M3RACTUCT-ND - Cut Tape (CT) 399-C1210C226M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M3RACTU |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥9.69200 | ¥96.92 |
| 50 | ¥7.76720 | ¥388.36 |
| 100 | ¥7.17260 | ¥717.26 |
| 500 | ¥6.16776 | ¥3,083.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.85698 | ¥5,856.98 |
| 2,000 | ¥5.60115 | ¥11,202.30 |
| 3,000 | ¥5.47295 | ¥16,418.85 |
| 5,000 | ¥5.33087 | ¥26,654.35 |
| 7,000 | ¥5.24777 | ¥36,734.39 |
| 10,000 | ¥5.16786 | ¥51,678.60 |

