
C1206C106M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M3RACTUTR-ND - Tape & Reel (TR) 399-C1206C106M3RACTUCT-ND - Cut Tape (CT) 399-C1206C106M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M3RACTU |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.27700 | ¥62.77 |
| 50 | ¥4.91900 | ¥245.95 |
| 100 | ¥4.49970 | ¥449.97 |
| 500 | ¥3.79278 | ¥1,896.39 |
| 1,000 | ¥3.57413 | ¥3,574.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.39417 | ¥6,788.34 |
| 4,000 | ¥3.24597 | ¥12,983.88 |
| 6,000 | ¥3.17176 | ¥19,030.56 |
| 10,000 | ¥3.08947 | ¥30,894.70 |
| 14,000 | ¥3.04137 | ¥42,579.18 |
| 20,000 | ¥2.99508 | ¥59,901.60 |

