
C1206C106M3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M3PACTUTR-ND - Tape & Reel (TR) 399-C1206C106M3PACTUCT-ND - Cut Tape (CT) 399-C1206C106M3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M3PACTU |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.29800 | ¥12.98 |
| 50 | ¥0.94120 | ¥47.06 |
| 100 | ¥0.82950 | ¥82.95 |
| 500 | ¥0.64358 | ¥321.79 |
| 1,000 | ¥0.58609 | ¥586.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.53896 | ¥1,077.92 |
| 4,000 | ¥0.50013 | ¥2,000.52 |
| 6,000 | ¥0.48071 | ¥2,884.26 |
| 10,000 | ¥0.45919 | ¥4,591.90 |
| 14,000 | ¥0.44662 | ¥6,252.68 |
| 20,000 | ¥0.43452 | ¥8,690.40 |

