0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104F3GACTU

DigiKey Part Number
399-C1206C104F3GACTUTR-ND - Tape & Reel (TR)
399-C1206C104F3GACTUCT-ND - Cut Tape (CT)
399-C1206C104F3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104F3GACTU
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104F3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B104KBCNNNCSamsung Electro-Mechanics607,6781276-1017-1-ND¥10.40000Similar
In-Stock: 5,469
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.48000¥56.48
10¥41.63000¥416.30
50¥35.71040¥1,785.52
100¥33.87870¥3,387.87
500¥31.00294¥15,501.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥29.02383¥58,047.66
Manufacturers Standard Package