
C1206C102F2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102F2GACTUTR-ND - Tape & Reel (TR) 399-C1206C102F2GACTUCT-ND - Cut Tape (CT) 399-C1206C102F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102F2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102F2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.85000 | ¥19.85 |
| 10 | ¥13.53000 | ¥135.30 |
| 50 | ¥11.02720 | ¥551.36 |
| 100 | ¥10.25310 | ¥1,025.31 |
| 500 | ¥8.94434 | ¥4,472.17 |
| 1,000 | ¥8.53918 | ¥8,539.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.93074 | ¥31,722.96 |
| 8,000 | ¥7.70444 | ¥61,635.52 |

