22 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C220G2GACTU

DigiKey Part Number
399-C0805C220G2GACTUTR-ND - Tape & Reel (TR)
399-C0805C220G2GACTUCT-ND - Cut Tape (CT)
399-C0805C220G2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C220G2GACTU
Description
CAP CER 22PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C220G2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,004
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.63900¥36.39
50¥2.77040¥138.52
100¥2.50420¥250.42
500¥2.05378¥1,026.89
1,000¥1.91467¥1,914.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.70596¥6,823.84
8,000¥1.62838¥13,027.04
12,000¥1.58952¥19,074.24
20,000¥1.54645¥30,929.00
28,000¥1.52126¥42,595.28
40,000¥1.49703¥59,881.20
Manufacturers Standard Package